Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part No4N25(SHORT)
Order Code1225849
Technical Datasheet
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage2.5kV
CTR Min20%
Collector Emitter Voltage V(br)ceo30V
Product Range-
Alternatives for 4N25(SHORT)
1 Product Found
Product Overview
The 4N25(SHORT) is a GaAs IRed and Photo-transistor optocoupler consists of a gallium arsenide infrared emitting diode coupled with a silicon phototransistor.
- 3µs Typical switching speeds
- 100% Typical DC current transfer ratio
- 10¹¹Ω Minimum isolation resistance
- 2500Vrms Minimum isolation voltage
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Pins
6Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
30V
Forward Current If Max
80mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability