Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC1815
Order Code3272059
Technical Datasheet
Transistor PolarityNPN
Transistor Case StyleTO-92
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Transistor Polarity
NPN
No. of Pins
3Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003