Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPC-658R
Order Code3370702
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £59.890 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
£59.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPC-658R
Order Code3370702
Technical Datasheet
Transformer Power Tappings6, 3, 1W
Frequency Response Min65Hz
Frequency Response Max18kHz
External Height-
External Width192mm
External Depth73mm
SVHCTo Be Advised
Product Overview
The TOA PC-658R ceiling speakers are cost effective and easy to install 100V 6W ceiling speakers, ideal for background music and music/paging systems.
- 100V 6W Ceiling speakers
- Polypropylene resin panel and frame
- Coated steel grille
- Spring clamp mechanism
- Ceiling thickness: 5-25mm
- Priced for box of 4
Technical Specifications
Transformer Power Tappings
6, 3, 1W
Frequency Response Max
18kHz
External Width
192mm
SVHC
To Be Advised
Frequency Response Min
65Hz
External Height
-
External Depth
73mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.48