Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoF-2352SC
Order Code3370697
Also Known AsGTIN UPC EAN: 05053785540884
Technical Datasheet
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £68.120 |
| 5+ | £64.880 |
Price for:Each
Minimum: 1
Multiple: 1
£68.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoF-2352SC
Order Code3370697
Also Known AsGTIN UPC EAN: 05053785540884
Technical Datasheet
Transformer Power Tappings6, 3, 1, 0.5W
Frequency Response Min80Hz
Frequency Response Max20kHz
External Width230mm
External Depth154mm
SVHCTo Be Advised
Product Overview
A wide-dispersion ceiling speaker which flush mounts into ceilings for a neat and professional installations.
- White metal front grilles
- Perfect for low power use, this speaker has increased cost-effectiveness (recommended 2 to 4m)
- Dust-proof rear bag to protect driver mechanicals
- Because there is no back can, it can be mounted in ceilings even having minimal depth
- Equipped with a diffuser for wide dispersion of high frequencies
- 120mm Cone driver with HF balanced dome
- Low impedance: 8Ω & 16Ω (adjustable)
- Power handling: 6W (100V), 9W (16Ω), 6W (8Ω)
Technical Specifications
Transformer Power Tappings
6, 3, 1, 0.5W
Frequency Response Max
20kHz
External Depth
154mm
Frequency Response Min
80Hz
External Width
230mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5