Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £55.150 |
Price for:Each
Minimum: 1
Multiple: 1
£55.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoCS-64
Order Code3370693
Transformer Power Tappings6, 3, 1W
Frequency Response Min130Hz
Frequency Response Max13kHz
External Height224mm
External Width233mm
External Depth208mm
Product Range-
SVHCTo Be Advised
Product Overview
The CS-64 is an outdoor-use speaker equipped with a wide-range horn that can provide background music or paging announcements of high quality sound. It employs an exponential horn, realising uniform and clear sound dispersion over a wide area. The wide-range speaker is also designed to stand up to the rigorous weather conditions when installed outdoors. The enclosure is lightweight, structurally strong and resistant to impacts and the effects of UV light.
- Ideal for schools, car parks, swimming pools etc
- Power (RMS): 6W
- Sensitivity: 96dB
- Frequency response: 130Hz–13kHz
- Temperature range: -20°C to +55°C
- Dimensions: 233x224x208mm
- Weight: 1.5kg
Technical Specifications
Transformer Power Tappings
6, 3, 1W
Frequency Response Max
13kHz
External Width
233mm
Product Range
-
Frequency Response Min
130Hz
External Height
224mm
External Depth
208mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.075