Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1058
Order Code4132905
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270054
Technical Datasheet
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £80.680 |
5+ | £73.940 |
Price for:Each
Minimum: 1
Multiple: 1
£80.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1058
Order Code4132905
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270054
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max200W
Output Voltage - Output 124V
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeTiger Power Supplies - TP1xxx Series
Plug Type-
SVHCTo Be Advised
Product Overview
A desktop, 4 pin Din - Kycon KPPX-4P IEC C14 inlet power supply with Over voltage, short circuit, over current and over temperature protection.
- Plug in adaptor power supply unit
- DC outer for connection to mains (protection class VI product)
- Class I power supply – IEC320 C14 input
- Approved to international standards UL, CUL, TUV, CB, CE, FCC, BSMI, CU, PSE, RCM, IRAM, CCC
- Over voltage, short circuit, over current and over temperature protected
- Mains lead sold separately
- DC Connector: 4 pin Din – Kycon KPPX-4P
Technical Specifications
Power Supply Applications
ITE
Output Power Max
200W
Output Current - Output 1
8.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Tiger Power Supplies - TP1xxx Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94