Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR350-48
Order Code4132983
Product RangeTGR350 Series
Also Known AsGTIN UPC EAN: 5060892270849
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR350-48
Order Code4132983
Product RangeTGR350 Series
Also Known AsGTIN UPC EAN: 5060892270849
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max350.4W
Output Voltage - Output 148V
Output Current - Output 17.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTGR350 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for TGR350-48
1 Product Found
Product Overview
- Universal V AC and V DC input voltage
- AC or DC accepted
- LED 'power on' indicator
- Short circuit, over current, over voltage and over-temperature protection
- Safety according to IEC/EN/UL62368, EN60335, EN61558, GB4943
- Built-in DC fan
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350.4W
Output Current - Output 1
7.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TGR350 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74