Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-HSS-O5
Order Code4266382
Product RangeTGR-HSS Series
Also Known AsGTIN UPC EAN: 5060892272850
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £15.350 |
3+ | £14.470 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
£15.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-HSS-O5
Order Code4266382
Product RangeTGR-HSS Series
Also Known AsGTIN UPC EAN: 5060892272850
Technical Datasheet
Connector TypeSolder Sleeve
Internal Diameter-
Insulator ColourOrange (Transparent)
Insulator Material-
Insulator Length32mm
Wire Gauge18AWG
Product RangeTGR-HSS Series
SVHCTo Be Advised
Product Overview
These heat shrink solder sleeves are a fast, effective, convenient way of joining cables together whilst at the same time providing insulation, strain relief and encapsulation. The transparency also offers the added benefit of inspect ability.
- Quickly connect and seal cables
- Simply twist two cables together and heat with a heat gun
- Solder melts inside the tube to provide a reliable connection, which is sealed as the tube shrinks
- Wire to wire connection, no crimping required
- 2:1 shrink ratio and adhesive lined
- Waterproof seal
- 50x sleeves per kit
Technical Specifications
Connector Type
Solder Sleeve
Insulator Colour
Orange (Transparent)
Insulator Length
32mm
Product Range
TGR-HSS Series
Internal Diameter
-
Insulator Material
-
Wire Gauge
18AWG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061