Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWMAZ
Order Code303215
Also Known As7TAA016000R0006
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWMAZ
Order Code303215
Also Known As7TAA016000R0006
Technical Datasheet
Marker TypePre Printed
LegendA - Z
Marker Dimensions-
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for WMAZ
1 Product Found
Product Overview
The WMAZ is a 10-marker standard wire Marker Book with A to Z, +, - and 0 to 15 legend. The pocket pack wire marker book is easy to carry and easy to use. The construction is an all-purpose vinyl coated cloth tape exclusively designed to resist abrasion, oil, water and dirt.
- Cover keeps markers clean
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
A - Z
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062