Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoA18-4
Order Code1208174
Product RangeSta-Kon A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoA18-4
Order Code1208174
Product RangeSta-Kon A
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon A
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon A series non-insulated Ring Terminal made of electrolytic copper for high conductivity. They can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). Serrated barrel increases grip on wire. Wire range identification is stamped on the tongue of each terminal.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
16AWG
Product Range
Sta-Kon A
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099858