Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No9521-EU
Order Code1212514
Also Known As7TCD012330R0147
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No9521-EU
Order Code1212514
Also Known As7TCD012330R0147
Technical Datasheet
Thread SizeM20
Cable Diameter Min6.3mm
Cable Diameter Max9.5mm
Cable Gland MaterialSteel
Gland ColourMetallic - Zinc Finish
IP / NEMA RatingIP65
Product Range-
Product Overview
The 9521-EU is a straight metallic Cable Gland made of zinc-plated steel with metric (I.S.O.) M20 thread and neoprene seal. Special construction prevents twisting and ensures effective strain relief and features high performance metal cable fittings.
- Easy to install
- -35 to 105°C Temperature range
- E-13938 UL certified
Applications
Maintenance & Repair, Industrial
Technical Specifications
Thread Size
M20
Cable Diameter Max
9.5mm
Gland Colour
Metallic - Zinc Finish
Product Range
-
Cable Diameter Min
6.3mm
Cable Gland Material
Steel
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06