
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.990 |
10+ | £3.040 |
Product Information
Product Overview
The UCC3818D is a BiCMOS Power Factor Preregulator offers new features such as lower start-up current, lower power dissipation, overvoltage protection, a shunt UVLO detect circuitry, a leading-edge modulation technique to reduce ripple current in the bulk capacitor and an improved, low-offset (±2mV) current amplifier to reduce distortion at light load conditions. It provides all the functions necessary for active power factor corrected pre-regulators. This controller achieves near unity power factor by shaping the ac input line current waveform to correspond to that of the ac input line voltage. Average current-mode control maintains stable, low distortion sinusoidal line current. It offers an on-chip shunt regulator with low start-up current, suitable for applications utilizing a bootstrap supply.
- Controls boost pre-regulator to near-unity power factor
- Limits line distortion
- World-wide line operation
- Over-voltage protection
- Accurate power limiting
- Average current mode control
- Improved noise immunity
- Improved feed-forward line regulation
- Leading edge modulation
- Low-power BiCMOS operation
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Multi Mode
Variable
17V
16Pins
-
-
70°C
-
No SVHC (27-Jun-2018)
95%
4mA
10.2V
Average Current
12V
SOIC
Surface Mount
-
0°C
-
MSL 1 - Unlimited
SOIC
100kHz
150µA
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate