Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.640 |
10+ | £1.430 |
50+ | £1.190 |
100+ | £1.060 |
250+ | £0.981 |
500+ | £0.916 |
1000+ | £0.867 |
2500+ | £0.834 |
Price for:Each
Minimum: 1
Multiple: 1
£1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78L05ACD
Order Code3122766
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min4.6V
Output Voltage Max5.4V
Input Voltage Min7V
Input Voltage Max20V
Product Range-
Max Output Current100mA
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The UA78L05ACD from Texas Instruments is a fixed-voltage linear regulator is designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation as well as for voltage regulation in major appliances. In addition, it can be used with power-pass elements to make a high-current voltage regulator.
- Output current up to 100mA
- No external components
- Internal thermal overload protection
- nternal short circuit current limiting
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
4.6V
Input Voltage Min
7V
Product Range
-
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
5.4V
Input Voltage Max
20V
Max Output Current
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for UA78L05ACD
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
Product traceability