Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £0.505 |
250+ | £0.497 |
500+ | £0.488 |
1000+ | £0.480 |
2500+ | £0.471 |
Product Information
Product Overview
The TPS79918DDCT is a 1.8V fixed output low-dropout (LDO) low-power Linear Regulator offers excellent AC performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient response are provided while consuming a very low 40µA ground current. The device is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100mV at a 200mA output. The device uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process and temperature variations. The device features inrush current protection when the EN toggle is used to start the device, immediately clamping the current.
- 66dB at 1kHz high PSRR
- Stable with a low-ESR, 2µF output capacitance
- Excellent load and line transient response
- Green product and no Sb/Br
Applications
Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Power Management, RF Communications
Technical Specifications
Fixed
6.5V
1.8V
1.8V
-
200mA
Positive Output
TSOT-23
0.2A
100mV
TSOT-23
-40°C
1.8V 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
-
1.8V
-
-
100mV
200mA
100mV
Surface Mount
5Pins
85°C
-
Technical Docs (1)
Alternatives for TPS79918DDCT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate