Quantity | Price (ex VAT) |
---|---|
1+ | £4.000 |
Product Information
Product Overview
The TPS74901RGWT is a low-dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for a wide variety of applications. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process. The use of an NMOS-pass FET offers several critical advantages for many applications. Unlike a PMOS topology device, the output capacitor has little effect on loop stability. This architecture allows the device to be stable with any capacitor with a value of 2.2µF or greater. Transient response is also superior to PMOS topologies, particularly for low VIN applications.
- Power-good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
- Adjustable start-up in-rush control
- VBIAS permits low VIN operation with good transient response
- Active high enable
- Stable with ≥2.2µF any output capacitor
- 120mV Typical at 3A low dropout
- Green product and no Sb/Br
Applications
Signal Processing, Communications & Networking, Computers & Computer Peripherals, Wireless
Technical Specifications
Adjustable
5.5V
-
3.6V
3A
120mV
Surface Mount
20Pins
125°C
MSL 2 - 1 year
800mV
1Outputs
800mV
Positive Output
3A
120mV
VQFN
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate