Product Information
Product Overview
The TPS74201RGWT is a low-dropout (LDO) Linear Regulator provides an easy-to-use, robust power-management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulator. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDO is stable with ceramic output capacitors and the device is fully specified from -40 to 125°C. The device is yielding a highly compact total solution size.
- Stable with any or no output capacitor
- Excellent transient response
- Open-drain power-good
- Active high enable
- Supports input voltages as low as 0.8V with external bias supply
- 55mV at 1.5A Typical ultra-low dropout
- Green product and no Sb/Br
Applications
Portable Devices, Communications & Networking, Sensing & Instrumentation
Technical Specifications
800mV
-
3.6V
55mV
-40°C
5.5V
800mV
55mV
20Pins
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate