Product Information
Product Overview
The TPS562209DDCT is a simple, easy-to-use 2A Synchronous Step-down Converter, optimized to operate with minimum external component counts and also optimized to achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2™ mode control providing a fast transient response and supporting both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. TPS562209DDCT always operate in continuous conduction mode, which reduces the output ripple voltage in light load compared to discontinuous conduction mode.
- 2A Converter with integrated 122 and 72mΩ FETs
- D-CAP2 mode control for fast transient response
- Low shutdown current of <lt/>10µA
- 1% Feedback voltage accuracy (25°C)
- Start-up from pre-biased output voltage
- Cycle-by-cycle overcurrent limit
- Hiccup-mode under-voltage protection
- Non-latch OVP, UVLO and TSD protections
- 1.0ms Fixed soft start
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
2A
6Pins
760mV
85°C
MSL 1 - Unlimited
SOT-23
650kHz
1Outputs
4.5V
2A
SOT-23
-
7V
-
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate