Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £8.380 |
10+ | £6.580 |
25+ | £6.130 |
50+ | £5.890 |
100+ | £5.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£8.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS546C20ARVFT
Order Code3121796
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Output Current35A
Max Output Current35A
IC Case / PackageLQFN
No. of Pins40Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min350mV
Output Voltage Max5.5V
Switching Frequency Typ500kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseLQFN
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
35A
No. of Pins
40Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
35A
IC Case / Package
LQFN
IC Mounting
Surface Mount
Output Voltage Min
350mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
LQFN
Switching Frequency
500kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023