Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | £1.520 |
250+ | £1.430 |
500+ | £1.360 |
1000+ | £1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£155.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54295RSAT
Order Code3008252RL
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Output Current - Output 12A
Output Current2A
Max Output Current2A
IC Case / PackageQFN
Output Current - Output 22A
Output Voltage - Output 17V
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Output 27V
Output Voltage - Nom-
Output Voltage Min760mV
Output Voltage Max7V
Switching Frequency Typ700kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseQFN
Switching Frequency700kHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Output Current - Output 1
2A
Max Output Current
2A
Output Current - Output 2
2A
No. of Pins
16Pins
Output Voltage - Output 2
7V
Output Voltage Min
760mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
QFN
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Output Current
2A
IC Case / Package
QFN
Output Voltage - Output 1
7V
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
7V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Switching Frequency
700kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability