Quantity | Price (ex VAT) |
---|---|
1+ | £1.560 |
Product Information
Product Overview
The TPS3808G01DRVT is a Supervisory Circuit with active-low open-drain output. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
- Programmable time delay
- 2.4µA Typical very low quiescent current
- 0.5% Typical high threshold accuracy
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
400mV
-
1.7V
Manual, Active-Low
6Pins
10s
125°C
-
No SVHC (27-Jun-2018)
SON
5V
1Monitors
6.5V
SON
Surface Mount
-40°C
-
-
-
405mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate