Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.700 |
10+ | £1.260 |
25+ | £1.150 |
50+ | £1.090 |
100+ | £1.020 |
250+ | £0.959 |
500+ | £0.958 |
1000+ | £0.956 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS22959DNYT
Order Code3124074
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit15A
On State Resistance0.0044ohm
IC Case / PackageWSON
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleWSON
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.0044ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
15A
IC Case / Package
WSON
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
WSON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026