
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.640 |
10+ | £3.310 |
25+ | £3.210 |
50+ | £3.110 |
100+ | £3.010 |
250+ | £2.910 |
500+ | £2.810 |
Product Information
Product Overview
The TPS2151IPWP is an Adjustable LDO Plus Switch with dual current limit for high power USB peripherals. It is USB 1.0 and 2.0 Specification-compatible IC containing a dual-current-limiting power switch and an adjustable low dropout regulator (LDO). Both the switch and LDO limit inrush current by controlling the turn-ON slew rate. The unique dual-current-limiting feature of the switch allows USB peripherals to utilize high-value capacitance at the output of the switch, while keeping the inrush current low. During turn-ON, the switch limits the current delivered to the capacitive load to less than 100mA. When the output voltage from the switch reaches about 93% of the input voltage, the switch power good output goes high and the switch current limit increases to 800mA minimum, at which point higher current loads can be turned-ON. The higher current limit provides short circuit protection while allowing the peripheral to draw maximum current from the USB bus.
- Complete power management solution for USB high-power peripherals
- Undervoltage lockout and power good for LDO and switch
- CMOS and TTL-compatible enable inputs
- 5µA Typical standby supply current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Adjustable
5.5V
-
3.3V
150mA
180mV
Surface Mount
14Pins
125°C
MSL 2 - 1 year
2.7V
2Outputs
900mV
Positive Output
150mA
180mV
HTSSOP
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate