Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75113N
Order Code3119019
Technical Datasheet
Device TypeLine
Interfaces-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins16Pins
No. of Drivers2Drivers
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN75113N is a dual differential Line Driver with 3-state outputs. It is designed to provide all the features of the SN55114 and SN75114 line driver with the added feature of driver output controls. Individual controls are provided for each output pair, as well as a common control for both output pairs. If any output is low, the associated output is in a high-impedance state and the output can neither drive nor load the bus. This permits many devices to be connected together on the same transmission line for party-line applications.
- High-impedance output state for party-line applications
- Single-ended or differential AND/NAND outputs
- Dual channel operation
- Compatible with TTL
- Short-circuit protection
- High-current outputs
- Common and individual output controls
- Clamp diodes at inputs and outputs
- Designed for use with SN55115 and SN75115
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Device Type
Line
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Drivers
2Drivers
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Interfaces
-
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001706