Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT14PWR
Order Code2437028
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range-
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for SN74HCT14PWR
2 Products Found
Product Overview
The SN74HCT14PWR is a Hex Schmitt-trigger Inverter contain six independent circuits. The devices perform the Boolean function Y = A\ in positive logic. The device operates at voltage range of 4.5 to 5.5V and outputs can drive up to 10 LSTTL loads.
- 20µA Maximum ICC low power consumption
- 18ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Inputs are TTL-voltage compatible
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Product Range
-
Supply Voltage Min
4.5V
Output Current
4mA
Operating Temperature Max
85°C
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35