Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £4.830 |
10+ | £3.970 |
25+ | £3.940 |
50+ | £3.920 |
100+ | £3.890 |
250+ | £3.870 |
500+ | £3.840 |
Price for:Each
Minimum: 1
Multiple: 1
£4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS133D
Order Code3120377
Product Range74ALS133
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs13Inputs
No. of Pins16Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74ALS133
Logic IC Family74ALS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74ALS133D is a 13-input positive-NAND Gate. This device performs the following Boolean functions in positive logic Y = (A • B • C • D • E • F • G • H • I • J • K • L • M)\ or Y=A\+B\+C\+D\+E\+F\+G\+H\+I\+J\+K\+L\+M\.
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
13Inputs
IC Case / Package
SOIC
Product Range
74ALS133
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
16Pins
Logic Case Style
SOIC
Logic IC Family
74ALS
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638