Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £2.800 |
10+ | £2.110 |
25+ | £1.940 |
50+ | £1.880 |
Product Information
Product Overview
The REG102NA-5/250 is a 5V fixed output low-noise low-dropout (LDO) Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout (LDO) voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout (LDO) regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 600µA (at IOUT = 250mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line and load variations.
- Output capacitor not required for stability
- Fast transient response
- 28µVrms Very low noise
- ±1.5% High accuracy
- Fold-back current limiting
- Thermal protection
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Fixed
10V
5V
-
Positive Output
250mA
150mV
SOT-23
-40°C
5V 250mA LDO Voltage Regulators
1.8V
1Outputs
5V
-
250mA
150mV
Surface Mount
5Pins
85°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate