Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3333AIDBZR .
Order Code2347981
Product RangeREF3333 Series
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3333AIDBZR .
Order Code2347981
Product RangeREF3333 Series
Voltage Reference TypeSeries - Fixed
Product RangeREF3333 Series
Initial Accuracy0.15%
Temperature Coefficient± 8ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Alternatives for REF3333AIDBZR .
1 Product Found
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.15%
IC Case / Package
SOT-23
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
REF3333 Series
Temperature Coefficient
± 8ppm/°C
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
3.3V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005