Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £4.340 |
10+ | £3.800 |
25+ | £3.150 |
50+ | £2.820 |
100+ | £2.600 |
250+ | £2.430 |
500+ | £2.300 |
Product Information
Product Overview
The PCA9545APW is a 4-channel I²C And SMBus Multiplexer with interrupt logic and RESET functions. This quad bidirectional translating switch controlled via the I²C bus. The SCL/SDA upstream pair fans out to four downstream pairs or channels. Any individual SCn/SDn channel or combination of channels can be selected, determined by the contents of the programmable control register. Four interrupt inputs (INT3-INT0), one for each of the downstream pairs, are provided. One interrupt (INT) output acts as an AND of the four interrupt inputs. An active-low RESET input allows the PCA9545A to recover from a situation in which one of the downstream I²C buses is stuck in a low state. Pulling RESET low resets the I²C state machine and causes all the channels to be deselected, as does the internal power-ON RESET function.
- Four active-low interrupt inputs
- Active-low interrupt output
- Active-low reset input
- Two address terminals, allowing up to four devices on the I²C bus
- Channel selection via I²C bus, in any combination
- Power-up with all switch channels deselected
- low RON switches
- No glitch on power-up
- Supports hot insertion
- Low standby current
- Latch-up performance exceeds 100mA per JESD 78
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
4Inputs
1ns
TSSOP
2.3V
-40°C
Bidirectional Translating Switch
-
-
20Pins
TSSOP
5.5V
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate