Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.360 |
10+ | £3.290 |
25+ | £3.220 |
50+ | £3.150 |
100+ | £3.080 |
250+ | £3.010 |
500+ | £2.940 |
Product Information
Product Overview
The OPA277PA is a high precision Operational Amplifier offers improved noise, wider output voltage swing and is twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Single version has identical specifications, for maximum design flexibility. OPAx277 series operational amplifier operates from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifier which is specified at only one supply voltage, the OPAx277 series is specified for real-world applications. High performance is maintained as the amplifier swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications.
- 10µV Ultralow offset voltage
- ±0.1µV/°C Ultralow drift
- 134dB High open-loop gain
- 140dB High common-mode rejection
- 130dB High power supply rejection
- 1nA Maximum low bias current
- 800µA/amplifier Low quiescent current
- Green product and no Sb/Br
Applications
Test & Measurement, Portable Devices, Signal Processing
Technical Specifications
1Channels
0.8V/µs
DIP
Precision
20µV
Through Hole
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1MHz
± 2V to ± 18V, ± 5V to ± 15V
8Pins
-
500pA
-55°C
-
MSL 1 - Unlimited
DIP
1MHz
0.8V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate