Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £4.390 |
10+ | £4.350 |
25+ | £4.310 |
50+ | £4.270 |
100+ | £4.230 |
250+ | £4.190 |
Product Information
Product Overview
The OPA2350UA is a high-speed MicroAmplifier™ Operational Amplifier optimized for low voltage, single-supply operation. Rail-to-rail input/output, low noise (5nV/Ω drive capability) and high speed operation (38MHz, 22 V/μs) make the amplifiers ideal for driving sampling Analogto-Digital (A/D) converters, as well as audio and general purpose applications. Single, dual and quad versions have identical specifications for maximum design flexibility. The OPA350 series amplifier operates on a single supply as low as 2.5V with an input common-mode voltage range that extends 300mV below ground and 300mV above the positive supply. Output voltage swing is to within 10mV of the supply rails with a 10kΩ load. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- Rail-to-rail input
- Within 10mV rail-to-rail output
- Stable unity-gain
- 0.0006% Low noise
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Portable Devices, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
22V/µs
SOIC
High Speed
150µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
38MHz
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
MSL 2 - 1 year
SOIC
38MHz
22V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate