Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.310 |
10+ | £2.300 |
25+ | £2.290 |
50+ | £2.280 |
100+ | £2.270 |
250+ | £2.260 |
500+ | £2.250 |
Product Information
Product Overview
The OPA2137UA is a dual FET-input Operational Amplifier designed for miniature applications. The input common-mode voltage range includes the positive supply-suitable for many single-supply applications. Dual version has identical specifications for maximum design flexibility. OPA137 op amp is easy to use and free from phase inversion and overload problems found in some FET-input amplifier. High performance, including linearity, is maintained as the amplifier swing to their specified limits. In addition, the combination of high slew rate (3.5V/µs) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response. Dual design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- Input to positive supply
- 5pA FET input
- 1.5mV Low offset voltage
- 220µA/channel Low quiescent current
- Green product and no Sb/Br
Applications
Power Management, Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
2Channels
3.5V/µs
SOIC
General Purpose
2.5mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1MHz
± 2.25V to ± 18V
8Pins
-
5pA
-40°C
-
MSL 3 - 168 hours
SOIC
1MHz
3.5V/µs
Technical Docs (1)
Alternatives for OPA2137UA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate