Product Information
Product Overview
The MSP430F427IPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with 16-bit timer, 16-bit sigma-delta A/D converter, liquid crystal display driver, a hardware multiplier, an integrated differential programmable gain amplifier input stage and 14 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- Frequency-locked loop, FLL+
- 16-bit RISC architecture, 125ns instruction cycle time
- Three independent 16-bit sigma-delta A/D Converters with differential PGA inputs
- 16-bit Timer_A with 3 Capture/Compare registers
- Integrated LCD driver for 128 segments
- Serial communication interface (USART), asynchronous UART or Synchronous SPI selectable by software
- Brownout detector
- Supply voltage supervisor/monitor with programmable level detection
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader in flash devices
- 400µA at 1MHz, 3V Active mode (AM) power consumption
Applications
Test & Measurement, Portable Devices, Metering
Technical Specifications
MSP430 Family MSP430F4x Series Microcontrollers
16 bit
32KB
LQFP
SPI, UART
1.8V
-40°C
Surface Mount
MSP430
MSP430
8MHz
64Pins
14I/O's
1KB
3.6V
85°C
MSP430F4x
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate