MSP430 Family MSP430F4x Series Microcontrollers 16-bit Microcontrollers:
11 Products FoundMSP430 Family MSP430F4x Series Microcontrollers 16-bit Microcontrollers
The MSP430F42x0 is a microcontroller configuration with a 16-bit timer, a high performance 16-bit sigma-delta A/D converter, 12-bit D/A converter, 32 I/O pins, and a liquid crystal display driver.
- Low Supply-Voltage Range, 1.8 V to 3.6 V
- Active Mode: 250 µA at 1 MHz, 2.2 V
- Standby Mode: 1.1 µA
- Five Power Saving Modes
- Wake-Up From Standby Mode in less than 6 µs
- 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
- 16-Bit Sigma-Delta A/D Converter With Internal Reference and Five Differential Analog Inputs
- 12-Bit D/A Converter
- 16-Bit Timer_A With Three Capture/Compare Registers
- Integrated LCD Driver with Contrast Control for Up to 56 Segments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123221 RoHS | Each | 1+ £8.94 10+ £6.99 25+ £6.51 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 16KB | 100Pins | LQFP | - | 48I/O's | SPI, UART | - | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3123223 RoHS | Each | 1+ £8.96 10+ £8.95 25+ £8.94 50+ £8.93 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 60KB | 100Pins | QFP | - | 48I/O's | SPI, UART | - | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3123218 RoHS | Each | 1+ £10.40 10+ £9.70 25+ £7.16 50+ £6.27 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 16KB | 64Pins | LQFP | - | 14I/O's | SPI, UART | - | 512Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3123219 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £8.93 10+ £7.57 25+ £7.22 50+ £6.74 100+ £6.26 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 32KB | 48Pins | QFN | - | 32I/O's | UART | - | 256Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3123219RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £7.57 25+ £7.22 50+ £6.74 100+ £6.26 250+ £5.98 | Min: 10 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | 16bit | 8MHz | 8MHz | 32KB | 48Pins | QFN | QFN | 32I/O's | UART | UART | 256Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
1470488 RoHS | Each | 1+ £11.80 10+ £10.48 25+ £9.93 50+ £9.17 100+ £8.41 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 116KB | 100Pins | LQFP | - | 80I/O's | I2C, LIN, SPI, UART, USART | - | 8KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
1649461 RoHS | Each | 1+ £5.90 10+ £4.87 25+ £4.51 50+ £4.27 100+ £4.03 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 16KB | 80Pins | LQFP | - | 48I/O's | SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
1903440 RoHS | Each | 1+ £8.40 10+ £7.35 25+ £6.09 50+ £5.46 100+ £5.04 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 16KB | 64Pins | LQFP | - | 14I/O's | SPI, UART | - | 256Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
1470484 RoHS | Each | 1+ £5.38 10+ £4.39 25+ £4.26 50+ £3.93 100+ £3.59 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 32KB | 64Pins | LQFP | - | 14I/O's | SPI, UART | - | 1KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
1555268 RoHS | Each | 1+ £4.01 10+ £3.22 25+ £3.03 50+ £2.84 100+ £2.65 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 8KB | 64Pins | LQFP | - | 14I/O's | SPI, UART | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
1537198 RoHS | Each | 1+ £6.07 10+ £5.02 25+ £4.64 50+ £4.40 100+ £4.16 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 16KB | 100Pins | LQFP | - | 48I/O's | SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 |