Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP-EXP430G2ET
Order Code3126126
Silicon ManufacturerTexas Instruments
No. of Bits16bit
Silicon Family NameMSP430G2xx
Core ArchitectureMSP430
Core Sub-Architecture-
Silicon Core NumberMSP430G2553
Kit ContentsLaunchPad Development Kit MSP430G2553, USB-B Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
MSP-EXP430G2 Launch Pad is easy-to-use Flash programmer and debugging tool for the MSP430G2xx Value Line microcontrollers. It features everything users need to start developing on an MSP430 microcontroller device. It has on-board emulation for programming and debugging and features a 14/20 pin DIP socket, on-board buttons and LEDs & Booster Pack-compatible pinouts that support a wide range of plug-in modules for added functionality.
- Enables development on any MSP430 Value Line device with 14- or 20 pin DIP (N) packages
- LaunchPad's integrated emulator interface connects Flash based MSP430 Value Line devices to a PC
- Includes one mini USB cable to interface with a PC.
- Included MSP430G2xx devices feature preloaded sample programs.
- Free downloadable versions of IAR Kick-start and Code Composer Studio Version 5
- 2 programmable LEDs, 1 power LED, 1 programmable button, 1 reset button
- Built-in Flash emulation for debugging and programming
- 10pin PCB connector
- RoHS compliant
Applications
Power Management, Sensing & Instrumentation, Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
MSP430G2xx
Core Sub-Architecture
-
Kit Contents
LaunchPad Development Kit MSP430G2553, USB-B Cable, Quick Start Guide
SVHC
No SVHC (10-Jun-2022)
No. of Bits
16bit
Core Architecture
MSP430
Silicon Core Number
MSP430G2553
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1