Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.270 |
10+ | £2.420 |
25+ | £2.400 |
50+ | £2.390 |
100+ | £2.370 |
250+ | £2.360 |
500+ | £2.340 |
Product Information
Product Overview
The MAX3222IDB is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate. It can be placed in the power-down mode by setting PWRDOWN low, which draws only 1µA from the power supply. When the device is powered down, the receivers remain active while the driver is placed in the high-impedance state. Also, during power-down, the onboard charge pump is disabled, V+ is lowered to VCC and V- is raised toward GND. Receiver outputs also can be placed in the high-impedance state by setting EN high.
- Alternative high-speed pin-compatible device (1Mbps) for SNx5C3222
- 1µA Typical Low standby current
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
20Pins
±15 kV (HBM)
-40°C
-
No SVHC (27-Jun-2018)
2Receivers
-
3V
SSOP
-
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate