Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.722 |
Product Information
Product Overview
The LP38693MP-ADJ/NOPB is a 500mA low dropout CMOS Linear Regulator with adjustable output stable and ceramic output capacitor. This regulator provides 2% precision reference voltage, extremely low dropout voltage (250mV at 500mA load current, VOUT = 5V) and excellent AC performance using ultra-low equivalent series resistance (ESR) ceramic output capacitors.
- Precision (trimmed) band-gap reference
- 1µA Off-state quiescent current
- Thermal overload protection
- Fold-back current limiting
- 2% Output accuracy
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
10V
-
9V
500mA
250mV
SOT-223
-40°C
-
2.7V
1Outputs
1.25V
Positive Output
250mV
Surface Mount
5Pins
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate