Quantity | Price (ex VAT) |
---|---|
1+ | £2.900 |
Product Information
Product Overview
The LM5102SD/NOPB is a high-voltage half-bridge Gate Driver with programmable delay. It is designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half bridge configuration. The floating high-side driver is capable of working with supply voltages up to 100V. The outputs are independently controlled. The rising edge of each output can be independently delayed with a programming resistor. An integrated high voltage diode is provided to charge the high-side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.
- Drives both a high-side and low-side N-channel MOSFET
- Independently programmable high and low-side rising edge delay
- Supply rail under-voltage lockout protection
- Low power consumption
- Timer can be terminated midway through sequence
- Drives 1000pF load with 15ns rise and fall time
- 118VDC Bootstrap supply voltage
- 25ns Typical fast turn-OFF propagation delay
- Green product and no Sb/Br
Applications
Power Management, Signal Processing
Technical Specifications
2Channels
Half Bridge
10Pins
LLP
Non-Inverting
1.6A
14V
125°C
27ns
-
No SVHC (27-Jun-2018)
-
MOSFET
LLP
Surface Mount
1.6A
9V
-40°C
27ns
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate