Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3480IM3-3.3/NOPB
Order Code3007554
Product Range3.3V 100mA LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.494 |
3000+ | £0.484 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£494.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3480IM3-3.3/NOPB
Order Code3007554
Product Range3.3V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Output Current Max0.1A
Dropout Voltage Typ @ Current900mV
Dropout Voltage - Typ @ Current900mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
Product Overview
The LM3480IM3-3.3/NOPB is a 3.3V fixed output integrated Linear Regulator. The device features operation from an input as high as 30V and an ensured maximum dropout of 1.2V at the full 100mA load. The device is intended as tiny alternatives to industry standard LM78Lxx series and similar devices. The 1.2V quasi-low dropout of LM3480 series devices makes them a nice fit in many applications where the 2 to 2.5V dropout of LM78Lxx series devices precludes their (LM78Lxx series devices) use.
- 1.2V Ensured maximum dropout over full load and temperature ranges
- ±5% Ensured output voltage tolerance over full load and temperature ranges
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
0.1A
Dropout Voltage - Typ @ Current
900mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
900mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM3480IM3-3.3/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
Product traceability