Quantity | Price (ex VAT) |
---|---|
1+ | £1.600 |
Product Information
Product Overview
The LM317AEMPX/NOPB is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying current in excess of 1.5A over a 1.25 to 37V output range and provide 1% output-voltage accuracy. The device is ideal for space-constrained applications that require high-performance regulation. The device is exceptionally easy to use and requires only two external resistors to set the output voltage. Both line regulation and load regulation are better achieved with the device than with standard fixed regulator. The device offers full overload protection such as current limit, thermal-overload protection and safe-area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple-rejection ratios that are difficult to achieve with standard 3-terminal regulator.
- Current limit constant with temperature
- Short-circuit protected output
- 1% Output voltage tolerance
- Typical 0.005%/V line regulation
- Green product and no Sb/Br
Applications
Automotive, LED Lighting, Consumer Electronics, Power Management, Medical, Communications & Networking, Automation & Process Control, Wireless, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Adjustable
-
37V
40V
1A
SOT-223
Surface Mount
125°C
No SVHC (27-Jun-2018)
1Outputs
1.2V
4.2V
-
1A
4Pins
-40°C
-
Technical Docs (1)
Alternatives for LM317AEMPX/NOPB
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate