Product Information
Alternatives for LM239PWR
4 Products Found
Product Overview
The LM239PWR is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM239 device is characterized for operation from -25 to 125°C.
- 0.8mA Low supply-current drain independent of supply voltage
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
Applications
Industrial, Automotive, Sensing & Instrumentation
Technical Specifications
Differential
2V to 36V, ± 1V to ± 18V
14Pins
-25°C
-
MSL 1 - Unlimited
-
Open Collector
1.3µs
1.3µs
TSSOP
Open Collector
85°C
-
No SVHC (17-Dec-2015)
TSSOP
4 Comparators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate