Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £14.970 |
10+ | £14.260 |
25+ | £13.550 |
50+ | £12.830 |
100+ | £12.120 |
Product Information
Product Overview
The INA118U is a low power, general purpose Instrumentation Amplifier offers excellent accuracy. Its versatile 3 operational amplifier design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (70kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. Internal input protection can withstand up to ±40V without damage. The INA118U is laser trimmed for very low offset voltage (50μV), drift (0.5μV/°C) and high common-mode rejection (110dB at G = 1000). It operates with power supplies as low as ±1.35V and quiescent current is only 350μA - ideal for battery-operated systems.
- 50mV Maximum low offset voltage
- 0.5mV/°C Maximum low drift
- 5nA Maximum low input bias current
- 110dB Minimum high CMR
- Inputs protected to ±40V
- 350mA Low quiescent current
- Green product and no Sb/Br
Applications
Test & Measurement, Sensing & Instrumentation, Medical
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
125µV
800kHz
SOIC
110dB
85°C
-
No SVHC (27-Jun-2018)
1 Amplifier
800kHz
Single Ended
0.9V/µs
± 1.35V to ± 18V
8Pins
-40°C
-
MSL 3 - 168 hours
-
0.9V/µs
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate