Product Information
Product Overview
The DRV8838DSGT is a 1.8A Low Voltage Brushed DC Motor Driver, provides an integrated motor driver solution. The device can drive one DC motor or other devices like solenoids. The output driver block consists of N-channel power MOSFET's configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. It can supply up to 1.8A of output current. It operates on a motor power supply voltage from 0 to 11V and a device power supply voltage of 1.8 to 7.0V. It has a PH/EN input interface. Interface is compatible with industry-standard devices. Internal shutdown functions are provided for over-current protection, short circuit protection, under-voltage lockout and over-temperature.
- H-Bridge motor driver
- Drives a DC motor or other loads
- HS + LS 280mΩ Low MOSFET on-resistance
- 1.8A Maximum drive current
- 0 to 11V Motor VM, 1.8 to 7V logic VCC separate motor and logic supply pins
- Low power sleep mode with 120nA maximum sleep current - nSLEEP pin
- Supports VCC under-voltage lockout (UVLO), overcurrent protection (OCP) and thermal shutdown (TSD)
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Robotics, Medical, Motor Drive & Control
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
H-Bridge Motor Driver
1Outputs
-
8Pins
7V
85°C
-
No SVHC (27-Jun-2018)
WSON
Brushed DC
1.8A
WSON
1.8V
-40°C
-
MSL 2 - 1 year
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate