Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.992 |
10+ | £0.967 |
50+ | £0.941 |
100+ | £0.916 |
250+ | £0.891 |
500+ | £0.866 |
1000+ | £0.840 |
2500+ | £0.815 |
Price for:Each
Minimum: 1
Multiple: 1
£0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4016BM
Order Code3005426
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
On State Resistance Max850ohm
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ-
On Resistance Max850ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4016BM is a single-pole single-throw (SPST) CMOS quad bilateral Analog Switch intended for the transmission or multiplexing of analog or digital signals. Each of the four independent bilateral switches has a single control signal input which simultaneously biases both the p and n device in a given switch on or off.
- High on/off output-voltage ratio
- High degree of linearity
- Extremely low off-state switch leakage
- Very low offset current
- High effective off-state resistance
- Extremely high control input impedance
- Low crosstalk between switches
- Reduces output signal transients
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Communications & Networking
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
3V to 18V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
850ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
On State Resistance Max
850ohm
No. of Pins
14Pins
On Resistance Typ
-
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638