Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
In order to have good quality light, luminous intensity in the workplace, hospitals, offices or schools has to fulfill specific minimum guidelines. This can be checked using testo 545.
- Multi-point or timed mean calculation
- Stores up to 99 file locations
- Logger function (3000 readings)
- Fast documentation on site on the Testo printer
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Probe, batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Measurement Max
100000lx
Accuracy
6%
External Width
68mm
Product Range
-
Resolution (lx)
10lx
External Height
220mm
External Depth
50mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278017
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56