Product Overview
0560 0511 is a testo 511 pocket-sized absolute pressure measurement. It measures absolute pressure to an accuracy of ±3hPa. The measuring instrument is ideal for absolute pressure compensation during flow velocity measurements with a Pitot tube, for example. By entering the altitude above sea level, this is converted into barometric air pressure. In addition to this, a barometric pressure measurement between two points is also possible. The eight switchable pressure units offer the user highest flexibility in measurement. The clip-on protective cap, wrist strap and belt holder ensure safekeeping of the instrument. testo 511 is very handy, small and easy to use.
- Display illumination
- Measuring range from 300 to 1200hPa with 0.1hPa resolution
- hPa, mbar, Pa, mmH2O, mmHg, inH2O, inHg, psi, m, ft selectable units
- 0.5s measurement rate
- IP40 rated
- Operating temperature range from 0 to +50°C
- Powered by 2 AAA micro batteries
- Dimension is 119 x 46 x 25mm (incl. protective cap)
Contents
Testo 511 handy measuring instrument for absolute pressure, Protection cap, Batteries, Belt holder, Calibration protocol.
Technical Specifications
300hPa to 1200hPa
3%
0°C
-
0.04
0.5s
50°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate