Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No53948-00041-07
Order Code1864971
Product RangeTesaflex 53948
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTESA
Manufacturer Part No53948-00041-07
Order Code1864971
Product RangeTesaflex 53948
Technical Datasheet
Tape TypeElectrical Insulation
Tape Length - Metric25m
Tape Length - Imperial82ft
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeTesaflex 53948
Technical Specifications
Tape Type
Electrical Insulation
Tape Length - Imperial
82ft
Roll Length - Metric
25m
Tape Width - Metric
19mm
Tape Length - Metric
25m
Roll Length - Imperial
82ft
Tape Width - Imperial
0.75"
Product Range
Tesaflex 53948
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084