Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No53948-00036-07
Order Code1864967
Product RangeTesaflex 53948
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTESA
Manufacturer Part No53948-00036-07
Order Code1864967
Product RangeTesaflex 53948
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeNatural Rubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric25m
Tape Length - Imperial82ft
Tape ColourYellow
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeTesaflex 53948
Product Overview
- tesaflex® 53948 PVC Electrical Insulation Tape IMQ & SEMKO & IEC
- Specially formulated self extinguishing plasticised PVC tape
- Good film flexibility and adhesion for low temperature application
- Ideal in electrical insulation application
- Suitable for wire/cable insulation, bundling, marking, reinforcing, sealing, protection applications
- Certified according to VDE, IMQ, SEMKO, IEC 60454-3-1
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
82ft
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
25m
Tape Width - Metric
19mm
SVHC
No SVHC (25-Jun-2020)
Adhesive Type
Natural Rubber Adhesive
Tape Length - Metric
25m
Tape Colour
Yellow
Roll Length - Imperial
82ft
Tape Width - Imperial
0.75"
Product Range
Tesaflex 53948
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084