Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04970-00147-00
Order Code3875967
Product Range4970 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTESA
Manufacturer Part No04970-00147-00
Order Code3875967
Product Range4970 Series
Technical Datasheet
Adhesive TypeTackified Acrylic Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourWhite
Total Tape Thickness8.9 mil (0.225 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.35"
Tape Width - Metric9mm
Product Range4970 Series
Technical Specifications
Adhesive Type
Tackified Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.35"
Product Range
4970 Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
8.9 mil (0.225 mm)
Roll Length - Metric
50m
Tape Width - Metric
9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148