Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04329-00007-01
Order Code1775780
Product Range4329
Technical Datasheet
Tape TypeMasking
Adhesive TypeNatural Rubber Blend
Tape Backing MaterialCrepe Paper
Tape Width - Metric19mm
Tape Width - Imperial0.75"
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape Colour-
Total Tape Thickness4.9 mil (0.125 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Product Range4329
Product Overview
- tesa® 4329 PV1 finely creped paper mask tape
- Thin and flexible, suitable for all general masking and oven drying applications up to 70°C
- Suitable for masking and lacquering work
- Good flexibility for curves
- Can be used on painted metal, rubber, glass and chrome parts
- Natural rubber adhesive
- Very good hand tearability and paint anchorage
- Easy to remove
- Sharp colour edge and good conformability
Technical Specifications
Tape Type
Masking
Tape Backing Material
Crepe Paper
Tape Width - Imperial
0.75"
Tape Length - Metric
50m
Tape Colour
-
Roll Length - Imperial
164ft
Product Range
4329
Adhesive Type
Natural Rubber Blend
Tape Width - Metric
19mm
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
4.9 mil (0.125 mm)
Roll Length - Metric
50m
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48114120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107