Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEROSON
Manufacturer Part No264872
Order Code1886322
Sealant Type-
Sealant ApplicationsGeneral Purpose
Dispensing MethodCartridge
Sealant Colour-
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 264872 is a MS 930™ Silane Modified Polymer (SMPs) Sealant designed for elastic seam and joint sealing and bonding and coating of most metals and plastics. They are primerless, offer good UV and weather resistance, are paintable after applied and are solvent and Isocyanate-free. For difficult-to-bond substances, Henkel offers a line of primers and activations. It is also suitable for appliances and white goods, buses, construction equipment, panel trucks, railway cars, recreational vehicles, trailers and wind turbines.
- Elastic adhesion
- Adheres well to a number of substrates
- Fast curing
- Very low shrinkage
- Primerless
- Good UV and weather resistance
- Paintable after applied
Applications
Consumer Electronics, Logistics, Automotive, Industrial
Technical Specifications
Sealant Type
-
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
General Purpose
Sealant Colour
-
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515